Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-L10DR-ACopy
Newark Part No.08R7442
Product RangeCP1L Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $695.220 |
| 5+ | $691.700 |
| 10+ | $688.170 |
| 25+ | $674.410 |
| 50+ | $660.650 |
Price for:Each
Minimum: 1
Multiple: 1
$695.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1L-L10DR-ACopy
Newark Part No.08R7442
Product RangeCP1L Series
Technical Datasheet
No. of Inputs6Inputs
No. of Outputs4Outputs
Supply Voltage240VAC
Product RangeCP1L Series
SVHCTo Be Advised
Product Overview
CP1L-L10DR-A is a high performing programmable controller with USB port.
- 10 I/O points, relay outputs
- Pulse output for two axes
- High-speed counters
- Six interrupt inputs are built in
- Two ports serial communication
- Structured text (ST) language
- Can be used for the CP1W series unit
- LCD displays and settings
Technical Specifications
No. of Inputs
6Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
4Outputs
Product Range
CP1L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
