Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD40A-S2C5Copy
Newark Part No.05AN2564
Product RangeD40A Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.130 |
| 5+ | $110.920 |
| 10+ | $105.710 |
| 25+ | $98.660 |
| 50+ | $93.670 |
| 100+ | $88.980 |
| 10000+ | $87.200 |
Price for:Each
Minimum: 1
Multiple: 1
$116.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD40A-S2C5Copy
Newark Part No.05AN2564
Product RangeD40A Series
Technical Datasheet
Product RangeD40A Series
Contact ConfigurationSPST-NO
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max50mA
SVHCTo Be Advised
Technical Specifications
Product Range
D40A Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
50mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
