Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A-2501-NCopy
Newark Part No.92B4196
Product RangeD4A-N Series
Your Part Number
481 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $321.310 |
| 5+ | $300.910 |
| 10+ | $280.510 |
| 25+ | $262.850 |
| 50+ | $257.590 |
Price for:Each
Minimum: 1
Multiple: 1
$321.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A-2501-NCopy
Newark Part No.92B4196
Product RangeD4A-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPDT
Contact Current AC Max5A
Contact Voltage AC Max600V
Operating Force Max0.39N-m
Product RangeD4A-N Series
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The D4A-2501-N is a double-pole double-throw general-purpose Limit Switch with double-break, simultaneous operation, without indicator. Standard roller lever head and a double seal on the head, a complete gasket cover and other features ensure a better seal. Block mounting makes it possible to easily assemble or disassemble the head, switch body and receptacle of this by tightening or loosening the attached screws.
- 1/2"-14 NPT Conduit
- 25mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not supply electric power when wiring. Otherwise electric shock may result. Do not touch the charged switch terminals while the Switch has carry current, otherwise electric shock may result.
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
0.39N-m
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
D4A-N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for D4A-2501-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
