
| Quantity | Price |
|---|---|
| 1+ | $135.640 |
| 5+ | $131.320 |
| 10+ | $127.010 |
| 25+ | $123.230 |
| 50+ | $117.240 |
| 100+ | $112.560 |
| 10000+ | $110.310 |
Product Information
Product Overview
The D4E-1D10N is a single-pole double-throw small Sealed Switch with sealed roller plunger actuator, DC connector terminal and NC-NO contact type. One touch connector eliminates need for tedious wiring operations and reduces downtime for wiring and maintenance (models with standard, easy-to-use screw terminals are also available). Protection cover protects the built-in switch from dust and oil. Plunger incorporates a tough seal cap that lasts for a long time. Flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy.
- Minute load model with gold cladding is optimal for electronic control
- General load
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Warnings
Do not solder the screw terminals. Do not change the operating position by remodeling the actuator.
Technical Specifications
Roller Lever
5A
11.77N
1A
To Be Advised
SPDT
125V
D4E-N Series
30V
Technical Docs (1)
Alternatives for D4E-1D10N
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
