Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1132Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K8816
Product RangeD4N Series
Your Part Number
10 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.260 |
| 5+ | $52.540 |
| 10+ | $51.460 |
| 25+ | $50.390 |
| 50+ | $47.820 |
| 100+ | $43.540 |
| 250+ | $40.740 |
Price for:Each
Minimum: 1
Multiple: 1
$57.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-1132Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K8816
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max2.5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
6.5N
Contact Current DC Max
2.5A
SVHC
To Be Advised
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for D4N-1132
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
