Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4SL-N2HFA-DCopy
Newark Part No.05AN2552
Product RangeD4SL-N Series
Your Part Number
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $425.340 |
| 5+ | $402.930 |
| 10+ | $380.510 |
| 25+ | $355.130 |
| 50+ | $348.030 |
Price for:Each
Minimum: 1
Multiple: 1
$425.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4SL-N2HFA-DCopy
Newark Part No.05AN2552
Product RangeD4SL-N Series
Technical Datasheet
Product RangeD4SL-N Series
Contact Configuration3PST-NC, DPST-NC
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max1.5A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max220mA
SVHCTo Be Advised
Technical Specifications
Product Range
D4SL-N Series
Switch Terminals
Screw
Contact Current AC Max
1.5A
Contact Voltage DC Max
125V
SVHC
To Be Advised
Contact Configuration
3PST-NC, DPST-NC
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
220mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
