Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D5B-1513Copy |
| Newark Part No. | 37B9955 |
| Product Range | D5B Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.600 |
| 5+ | $115.240 |
| 10+ | $111.880 |
| 25+ | $109.910 |
| 50+ | $104.610 |
| 100+ | $99.590 |
| 10000+ | $97.600 |
Price for:Each
Minimum: 1
Multiple: 1
$118.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D5B-1513Copy |
| Newark Part No. | 37B9955 |
| Product Range | D5B Series |
| Technical Datasheet | |
| Microswitch Type | - |
| Microswitch Actuator | Wobble Rod |
| Contact Configuration | SPST |
| Switch Terminals | - |
| Contact Current Max | - |
| Contact Voltage DC Nom | 5V |
| Product Range | D5B Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 50gf |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | - |
|---|---|
| Contact Configuration | SPST |
| Contact Current Max | - |
| Product Range | D5B Series |
| Operating Force Max | 50gf |
| Microswitch Actuator | Wobble Rod |
|---|---|
| Switch Terminals | - |
| Contact Voltage DC Nom | 5V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D5B-1513
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
