Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | DZ-10GW-1BCopy |
| Newark Part No. | 19M4100 |
| Product Range | DZ Series |
| Your Part Number | |
| Technical Datasheet |
12,613 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.090 |
| 5+ | $51.400 |
| 10+ | $48.700 |
| 25+ | $48.470 |
| 50+ | $47.550 |
| 100+ | $47.010 |
| 250+ | $46.390 |
| 5000+ | $45.470 |
Price for:Each
Minimum: 1
Multiple: 1
$54.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | DZ-10GW-1BCopy |
| Newark Part No. | 19M4100 |
| Product Range | DZ Series |
| Technical Datasheet | |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | DPDT |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 250V |
| Product Range | DZ Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 1.67N |
| SVHC | To Be Advised |
Product Overview
The DZ-10GW-1B is a double-pole double-throw (DPDT) special-purpose Basic Switch with 0.5mm contact gap and hinge lever actuator. This DZ-series screw terminal microswitch incorporates two completely independent built-in switches. It is ideal for switching the circuits operating on two different voltages and for controlling two independent circuits. It can be interchangeable with OMRON Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ (initial value) Maximum contact resistance
- IP00 Protection rating
- 175 Proof tracking index (PTI)
- -25 to 80°C (with no icing) Ambient operating temperature range
Applications
Industrial
Technical Specifications
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | DPDT |
| Contact Current Max | 10A |
| Product Range | DZ Series |
| Operating Force Max | 1.67N |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for DZ-10GW-1B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
