Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoDZ-10GW22-1B6Copy
Newark Part No.89C4405
Product RangeDZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.940 |
| 5+ | $68.460 |
| 10+ | $64.970 |
| 25+ | $64.820 |
| 50+ | $63.530 |
Price for:Each
Minimum: 1
Multiple: 1
$71.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoDZ-10GW22-1B6Copy
Newark Part No.89C4405
Product RangeDZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeDZ Series
Contact Voltage AC Nom250V
Operating Force Max3.92N
SVHCTo Be Advised
Product Overview
The DZ-10GW22-1B6 is a DPDT snap-action Basic Switch with short hinge roller lever actuator and screw terminals. Interchangeable with OMRON Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position. It is ideal for switching the circuits operating on two different voltages and for controlling two independent circuits.
- Self-reset type switching mechanism
- Standard sensitivity
- 0.5mm Contact gap
- IP00 Protection rating
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DZ Series
Operating Force Max
3.92N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DZ-10GW22-1B6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
