Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AR36Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07WX8841
Product RangeE3S-A Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $429.970 |
Price for:Each
Minimum: 1
Multiple: 1
$429.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AR36Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07WX8841
Product RangeE3S-A Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max2m
Sensing MethodRetroreflective
Output TypeDigital - PNP LO
Product RangeE3S-A Series
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
E3S-A Series
Supply Voltage Min
10VDC
Light Source
700nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
2m
Output Type
Digital - PNP LO
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for E3S-AR36
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
