Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CL1Copy
Newark Part No.93B4506
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $546.330 |
| 5+ | $518.840 |
| 10+ | $508.580 |
| 25+ | $496.300 |
| 50+ | $486.380 |
Price for:Each
Minimum: 1
Multiple: 1
$546.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CL1Copy
Newark Part No.93B4506
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodDistance Settable
Product Range-
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3S-CL1 is a distance-settable Photoelectric Sensor with background influences are eliminated by an unique optical system for setting the detection distance 2% or less differential travel at 20cm. Solves traditional problems in diffuse reflective sensors, no distance change for colours or materials, 2% or less black/white error at 20cm.
- NPN/PNP output (switch selectable) for easy application anywhere
- Conforms to relevant EN/IEC standards
- Easy distance adjustments with 6-turn adjustment with indicator
- Red LED for emitter
- Six-turn endless adjustor with an indicator sensitivity adjustment
- Pre-wired connection method
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
200mm
Product Range
-
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Method
Distance Settable
Connection Method
Cable
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
