Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CR11Copy
Newark Part No.91F5971
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $610.110 |
| 5+ | $597.910 |
| 10+ | $585.710 |
| 25+ | $573.510 |
| 50+ | $561.300 |
Price for:Each
Minimum: 1
Multiple: 1
$610.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-CR11Copy
Newark Part No.91F5971
Technical Datasheet
Sensing Distance Max3m
Sensing MethodRetroreflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
3m
Product Range
-
Supply Voltage Min
10V
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
