Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL11Copy
Newark Part No.88K1922
Your Part Number
701 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.710 |
| 5+ | $224.130 |
| 10+ | $219.070 |
| 25+ | $211.920 |
| 50+ | $208.860 |
Price for:Each
Minimum: 1
Multiple: 1
$237.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL11Copy
Newark Part No.88K1922
Technical Datasheet
Sensing Distance Max15mm
Sensing MethodReflective
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3T-SL11 is an ultra compact ultrathin Photoelectric Sensor with built-in amplifier. The improved E3T series with easier, smoother mounting and installation. It features M2-mounting screw. It has 650nm red LED light source. It provides power supply and control output reverse polarity protection, output short-circuit protection and mutual interference prevention.
- Rectangular type and side-view
- Simple, low-cost installation, setup and operation
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
15mm
Product Range
-
Supply Voltage Min
12V
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Method
Reflective
Connection Method
Cable
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for E3T-SL11
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
