Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-NA41Copy
Newark Part No.74C1459
Your Part Number
139 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $442.600 |
| 5+ | $381.320 |
| 10+ | $364.820 |
| 25+ | $364.790 |
| 50+ | $357.500 |
Price for:Each
Minimum: 1
Multiple: 1
$442.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3X-NA41Copy
Newark Part No.74C1459
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypeStandard Fibre Optic Sensor
Product Range-
SVHCTo Be Advised
Product Overview
The E3X-NA41 is an AC/DC Fibre-optic Sensor with PNP configuration. Relay ON/OFF output. Self-explanatory LED bar displays of light levels. Reduced wiring and space requirements for power lines. Optical communications to prevent mutual interference.
- Red LED light source
- -25 to 55°C Operating temperature
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
200mm
Product Range
-
Fibre Optic Sensor Type
Standard Fibre Optic Sensor
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3X-NA41
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
