Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL81 2MCopy
Newark Part No.40M9092
Product RangeE3Z-LL Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $721.410 |
| 5+ | $706.990 |
| 10+ | $692.560 |
| 25+ | $678.140 |
| 50+ | $663.700 |
Price for:Each
Minimum: 1
Multiple: 1
$721.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL81 2MCopy
Newark Part No.40M9092
Product RangeE3Z-LL Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDistance Settable
Output TypeDigital - PNP LO / DO
Product RangeE3Z-LL Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Distance Settable
Product Range
E3Z-LL Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - PNP LO / DO
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3Z-LL81 2M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
