Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS66Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T9489
Product RangeE3Z-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.940 |
| 5+ | $207.340 |
| 10+ | $195.660 |
| 25+ | $183.000 |
| 50+ | $173.270 |
| 100+ | $164.510 |
Price for:Each
Minimum: 1
Multiple: 1
$221.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS66Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T9489
Product RangeE3Z-LS Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max200mm
Sensing MethodDistance Settable
Output TypeNPN Open Collector
Product RangeE3Z-LS Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source670nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Distance Settable
Product Range
E3Z-LS Series
Supply Voltage Min
10VDC
Light Source
670nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
200mm
Output Type
NPN Open Collector
Connection Method
M8 Connector
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for E3Z-LS66
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
