
| Quantity | Price |
|---|---|
| 1+ | $312.440 |
Product Information
Product Overview
The E3Z-LS86 is a distance-settable Photoelectric Sensor with built-in amplifier and PNP output. It is applicable to a wide variety of lines and ensures a longer sensing distance than any other model. The user-friendly photoelectric sensor takes all installation and on-site conditions into consideration. It eliminates the influence of installation and on-site conditions, thus increasing the reliability of the line. The E3Z-series reliability covers a wide range of object/background combinations and ensures stable detection regardless of workpiece color or glossiness. It is ideal for detecting small objects with a small spot. It has stable detection of thin-wall PET bottles adequate for recycling Standard-size transparent object sensor. The grooved design eliminates the need for optical axis adjustment.
- Basic performance
- Easy-to-operate
- Reliability
- Stability
- Environmental protection
- Transparent PET bottles
- Reduced adjustment
Applications
Sensing & Instrumentation
Warnings
Do not connect an AC power supply to the Sensor. If AC power (100VAC or more) is supplied to the Sensor, it may explode or burn.
Technical Specifications
Photoelectric Sensors
Distance Settable
-
10VDC
670nm Red LED
IP67
55°C
200mm
PNP Open Collector
M8 Connector
24VDC
-
-25°C
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
