Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-CT61-M1TJ 0.3MCopy
Newark Part No.08R8759
Product RangeE3ZM-C Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $595.380 |
| 5+ | $583.480 |
| 10+ | $571.560 |
| 25+ | $559.660 |
| 50+ | $547.760 |
Price for:Each
Minimum: 1
Multiple: 1
$595.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-CT61-M1TJ 0.3MCopy
Newark Part No.08R8759
Product RangeE3ZM-C Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output TypeDigital - NPN LO / DO
Product RangeE3ZM-C Series
Connection Method4 Pin M12 Pigtail Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3ZM-C Series
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
15m
Output Type
Digital - NPN LO / DO
Connection Method
4 Pin M12 Pigtail Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
