Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZT81K2MCopy
Newark Part No.66J7378
Product RangeE3Z Series
Your Part Number
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $313.730 |
| 5+ | $307.450 |
| 10+ | $301.180 |
| 25+ | $294.900 |
| 50+ | $288.630 |
Price for:Each
Minimum: 1
Multiple: 1
$313.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZT81K2MCopy
Newark Part No.66J7378
Product RangeE3Z Series
Technical Datasheet
Sensing Distance Max15m
Sensing MethodThrough Beam
Product RangeE3Z Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
15m
Product Range
E3Z Series
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (1)
Alternatives for E3ZT81K2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
