Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX401Copy
Newark Part No.08C5273
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.310 |
| 5+ | $80.280 |
| 10+ | $78.660 |
| 25+ | $77.000 |
| 50+ | $75.010 |
| 100+ | $73.470 |
| 250+ | $72.600 |
Price for:Each
Minimum: 1
Multiple: 1
$82.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX401Copy
Newark Part No.08C5273
Technical Datasheet
Sensing Range Max3.6mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current80mA
Sensor Output TypeNPN
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3.6mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
80mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Alternatives for EE-SPX401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
