Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX872PCopy
Newark Part No.63M8706
Product RangeEE Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.330 |
| 5+ | $70.080 |
| 10+ | $68.770 |
| 25+ | $67.470 |
| 50+ | $66.170 |
| 100+ | $64.860 |
Price for:Each
Minimum: 1
Multiple: 1
$73.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX872PCopy
Newark Part No.63M8706
Product RangeEE Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Output Current50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePNP Open Collector
IP RatingIP64
Sensor MountingCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP64
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Output Current
50mA
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
Sensor Mounting
Cable
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Alternatives for EE-SX872P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
