Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFH-SM02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4158
Product RangeFH Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8,790.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8,790.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFH-SM02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4158
Product RangeFH Series
Technical Datasheet
Product RangeFH Series
Image Sensor Size2/3 "
Camera Head Diameter-
Resolution1088 x 2040 Pixels
Magnification-
Camera Lens StyleC Mount
Output ConnectionDVI-D
SVHCTo Be Advised
Technical Specifications
Product Range
FH Series
Camera Head Diameter
-
Magnification
-
Output Connection
DVI-D
Image Sensor Size
2/3 "
Resolution
1088 x 2040 Pixels
Camera Lens Style
C Mount
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
