Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFQ2-S25050FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH0420
Product RangeFQ2-S2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,121.470 |
| 5+ | $4,039.050 |
| 10+ | $3,956.610 |
| 25+ | $3,874.180 |
| 50+ | $3,791.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4,121.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFQ2-S25050FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH0420
Product RangeFQ2-S2 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max-
Sensing Method-
Colour Processing ModeFull Colour
Output TypePNP Open Collector
Product RangeFQ2-S2 Series
Connection Method-
Supply Voltage Min-
Supply Voltage Max-
Light SourceWhite LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
-
Output Type
PNP Open Collector
Connection Method
-
Supply Voltage Max
-
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
-
Colour Processing Mode
Full Colour
Product Range
FQ2-S2 Series
Supply Voltage Min
-
Light Source
White LED
IP Rating
IP67
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
