Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFZ-SCCopy
Newark Part No.40M9233
Product RangeFZ5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,879.540 |
| 5+ | $3,801.940 |
| 10+ | $3,724.350 |
| 25+ | $3,646.760 |
| 50+ | $3,569.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3,879.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFZ-SCCopy
Newark Part No.40M9233
Product RangeFZ5 Series
Technical Datasheet
Image Sensor Size1/3 "
Resolution640 x 480 Pixels
Supply Voltage-
Illumination Min-
IR Range Max-
Product RangeFZ5 Series
SVHCTo Be Advised
Product Overview
- 0.3 million pixels digital CCD camera
- C lens mount, monochrome color, 12.5ms image acquisition time
- Interline transfer reading all pixels, CCD image elements (1/3-inch equivalent)
- Effective pixel is 640 (H) × 480 (V), pixel size is 7.4 (μm) × 7.4 (μm)
- Electronic shutter select shutter speeds from 20μs to 100ms shutter function
- 12 to 480 lines partial function, 80fps (12.5ms) frame rate
- C mount lens mounting, area scan type, 1/3inch image sensor format
- Operating temperature range from 0 to 50°C
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
-
IR Range Max
-
SVHC
To Be Advised
Resolution
640 x 480 Pixels
Illumination Min
-
Product Range
FZ5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
