Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN AC110(S)Copy
Newark Part No.08J0950
Product RangeG2R Series
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $22.050 |
| 10+ | $20.830 |
| 25+ | $20.120 |
| 50+ | $19.520 |
| 100+ | $19.370 |
| 250+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN AC110(S)Copy
Newark Part No.08J0950
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage110VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance5.566kohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RS series plug-in General-purpose Power Relay with slim and space saving. The AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- Lockable test button models now available
- Built-in mechanical operation indicator
- Provided with nameplate
- Wide range of sockets also available
- Environment-friendly (Cd, Pb free)
- High switching power (1-pole - 10A)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Coil Voltage
110VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
5.566kohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G2R-1-SN AC110(S)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
