Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-S AC120(S)Copy
Newark Part No.08J0971
Product RangeG2R Series
Your Part Number
3,077 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.450 |
| 5+ | $18.480 |
| 10+ | $17.500 |
| 25+ | $16.800 |
| 50+ | $16.280 |
| 100+ | $15.780 |
| 250+ | $15.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-S AC120(S)Copy
Newark Part No.08J0971
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current5A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance7.286kohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2R-2-S-AC120(S) is a 2-pole General-purpose Relay with AC coil, G2R series. DPDT contact configuration, built-in mechanical operation indicator. Slim and space-saving power plug-in relay. Environment-friendly (Cd- and Pb-free).
- New model
- Provided with nameplate
- Unsealed enclosure
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Avionics, Medical, Safety
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Coil Voltage
120VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
7.286kohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
