Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3FD-X03SN DC5-24Copy
Newark Part No.38C6817
Product RangeG3FD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $79.690 |
| 5+ | $78.010 |
| 10+ | $76.330 |
| 25+ | $72.290 |
| 50+ | $67.910 |
Price for:Each
Minimum: 1
Multiple: 1
$79.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3FD-X03SN DC5-24Copy
Newark Part No.38C6817
Product RangeG3FD Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min4VDC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3FD Series
SVHCTo Be Advised
Product Overview
The G3FDX03SNDC5-24 is a panel-mount Solid State Relay with plug-in terminals. It is equipped with operation indicator provided to confirm input and the shape compatible with mechanical relays.
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Quick Connect
Operating Voltage Min
4VDC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
5VDC
Product Range
G3FD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
