Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-210B-VD-X DC5-24Copy
Newark Part No.05AN2689
Product RangeG3PA Series
Your Part Number
254 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.420 |
| 5+ | $129.900 |
| 10+ | $122.370 |
| 25+ | $119.060 |
| 50+ | $117.400 |
| 100+ | $117.390 |
| 10000+ | $115.040 |
Price for:Each
Minimum: 1
Multiple: 1
$137.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-210B-VD-X DC5-24Copy
Newark Part No.05AN2689
Product RangeG3PA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3PA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3PA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
