Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-420B-VD-2 DC12-24Copy
Newark Part No.19C7972
Product RangeG3PA Series
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $255.680 |
| 5+ | $247.160 |
| 10+ | $238.640 |
| 25+ | $229.230 |
| 50+ | $222.300 |
Price for:Each
Minimum: 1
Multiple: 1
$255.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-420B-VD-2 DC12-24Copy
Newark Part No.19C7972
Product RangeG3PA Series
Technical Datasheet
Contact ConfigurationSPST
Load Current20A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min180VAC
Control Voltage Max528VAC
Product RangeG3PA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
528VAC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
180VAC
Product Range
G3PA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
