Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B DC12-24Copy
Newark Part No.09R0114
Product RangeG3PE Series
Your Part Number
794 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.650 |
| 5+ | $77.810 |
| 10+ | $75.950 |
| 25+ | $75.480 |
| 50+ | $75.010 |
| 100+ | $69.490 |
| 250+ | $68.100 |
Price for:Each
Minimum: 1
Multiple: 1
$79.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B DC12-24Copy
Newark Part No.09R0114
Product RangeG3PE Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product RangeG3PE Series
SVHCTo Be Advised
Product Overview
The G3PE-215B DC12-24 is a 1-phase Solid-state Relay for heaters, G3PE series. Slim width industrial SSR with heat sink ideal for heater control. Single-phase models have attached heat sink allowing for quick easy track mount installation. Zero cross or random turn on models.
- Phototriac coupler insulation
- Snubber circuit provides excellent short-term surge absorption
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
264VAC
SVHC
To Be Advised
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
G3PE Series
Technical Docs (2)
Alternatives for G3PE-215B DC12-24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
