Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-IDZR1SN-UTU 12-24DCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AC1964
Product RangeG3R Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.930 |
| 5+ | $40.010 |
| 10+ | $38.280 |
| 25+ | $36.330 |
| 50+ | $33.880 |
| 100+ | $31.930 |
| 250+ | $29.010 |
| 5000+ | $28.430 |
Price for:Each
Minimum: 1
Multiple: 1
$42.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-IDZR1SN-UTU 12-24DCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AC1964
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max32VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min6.6VDC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product RangeG3R Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
32VDC
Relay Terminals
Quick Connect
Operating Voltage Min
6.6VDC
Control Voltage Max
24VDC
SVHC
No SVHC (20-Jun-2016)
Load Current
100mA
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
12VDC
Product Range
G3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
