Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-SR500-A AC110Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92Y9174
Product RangeG3RV-SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.230 |
| 5+ | $65.330 |
| 10+ | $61.020 |
| 25+ | $56.700 |
| 50+ | $53.540 |
| 100+ | $50.950 |
| 250+ | $46.920 |
Price for:Each
Minimum: 1
Multiple: 1
$70.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-SR500-A AC110Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92Y9174
Product RangeG3RV-SR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max264VAC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min99VAC
Control Voltage Max121VAC
Product RangeG3RV-SR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Quick Connect
Operating Voltage Min
75VAC
Control Voltage Max
121VAC
SVHC
No SVHC (17-Dec-2015)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
99VAC
Product Range
G3RV-SR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
