Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-SR700-D AC/DC24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92Y9193
Product RangeG3RV-SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.490 |
| 5+ | $59.990 |
| 10+ | $56.030 |
| 25+ | $52.070 |
| 50+ | $49.150 |
| 100+ | $46.780 |
| 250+ | $43.080 |
Price for:Each
Minimum: 1
Multiple: 1
$64.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-SR700-D AC/DC24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92Y9193
Product RangeG3RV-SR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max26.4VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min21.6V
Control Voltage Max26.4V
Product RangeG3RV-SR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
26.4VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
26.4V
SVHC
No SVHC (17-Dec-2015)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
21.6V
Product Range
G3RV-SR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
