Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-ST700-D 24VDCCopy
Newark Part No.15AN1258
Product RangeG3RV-ST Series
Your Part Number
118 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.660 |
| 5+ | $72.790 |
| 10+ | $70.920 |
| 25+ | $67.190 |
| 50+ | $65.850 |
| 100+ | $64.500 |
| 250+ | $63.160 |
Price for:Each
Minimum: 1
Multiple: 1
$74.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-ST700-D 24VDCCopy
Newark Part No.15AN1258
Product RangeG3RV-ST Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max26.4VDC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min21.6VDC
Control Voltage Max26.4VDC
Product RangeG3RV-ST Series
SVHCTo Be Advised
Product Overview
G3RV-ST700-D 24V DC is a G3RV-ST series slim I/O solid state relay with integrated low profile socket. Slim I/O SSR realizes space saving due to its high-density mounting and ultra-slim body. 60% reduction in wiring time and user-friendly with a low insertion force thanks to push-in plus technology. Approved by UL (File No.E41515), TÜV (File No.R50559231, EN62314). Approved by UL (File No.E41515), TÜV (File No.R50559231, EN62314).
- 60% space saving from G3R-I/O series with 6.2mm width technology
- Maximum applicable load of 3A (DC) and 2A (AC) realized thanks to slim technology
- Output DC type has a minimum applicable load of 100µA and a leaked current of 10µA or less
- Insulation resistance of 100Mohm minimum (at 500V DC)
- Screw terminal (wire connection)
- DC output (MOS FET)
- 24V DC rated voltage input, 4.6mA rated DC current
- 5 to 24V DC rated load voltage, 100μA to 3A (ambient temperature=25°C) load current
- IP20 degree of protection by IEC60529, operating temperature range from -30 to +55°C
Warnings
Ensure that the socket is not charged during wiring and maintenance. Not doing so may result in electric shock.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
26.4VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
26.4VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
DIN Rail, Panel
Switching Mode
-
Control Voltage Min
21.6VDC
Product Range
G3RV-ST Series
Technical Docs (1)
Alternatives for G3RV-ST700-D 24VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
