Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RZ-201SLN DC24Copy
Newark Part No.97B1873
Product RangeG3RZ Series
Your Part Number
60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.790 |
| 5+ | $67.240 |
| 10+ | $65.690 |
| 25+ | $62.570 |
| 50+ | $61.320 |
| 100+ | $60.070 |
| 250+ | $58.820 |
Price for:Each
Minimum: 1
Multiple: 1
$68.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RZ-201SLN DC24Copy
Newark Part No.97B1873
Product RangeG3RZ Series
Technical Datasheet
Contact ConfigurationSPST
Load Current1A
Operating Voltage Max28.8VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min19.2VDC
Control Voltage Min3VDC
Control Voltage Max125VDC
Product RangeG3RZ Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
28.8VDC
Relay Terminals
Plug In
Operating Voltage Min
19.2VDC
Control Voltage Max
125VDC
SVHC
To Be Advised
Load Current
1A
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
3VDC
Product Range
G3RZ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
