Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SA301AC DC24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC2467
Product RangeG9SA Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.490 |
| 5+ | $373.460 |
| 10+ | $373.430 |
| 25+ | $365.970 |
| 50+ | $358.490 |
Price for:Each
Minimum: 1
Multiple: 1
$373.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SA301AC DC24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC2467
Product RangeG9SA Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product RangeG9SA Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
G9SA Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
-
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G9SA301AC DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
