Print Page
G9SP-N10D
Process Controller, 10 PNP Safety Inputs, 16 PNP Safety Outputs, 6 Test Outputs, 24 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SP-N10DCopy
Newark Part No.05AN2704
Product RangeG9SP Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,168.400 |
| 5+ | $1,164.640 |
| 10+ | $1,160.880 |
| 25+ | $1,137.670 |
| 50+ | $1,114.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,168.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SP-N10DCopy
Newark Part No.05AN2704
Product RangeG9SP Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeG9SP Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
G9SP Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
