Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8-AC100-240/DC100-125Copy
Newark Part No.94B1633
Product RangeH3CR-A Series
Your Part Number
4,613 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.800 |
| 5+ | $154.830 |
| 10+ | $145.860 |
| 25+ | $139.260 |
| 50+ | $134.470 |
| 100+ | $131.780 |
Price for:Each
Minimum: 1
Multiple: 1
$163.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8-AC100-240/DC100-125Copy
Newark Part No.94B1633
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Product Overview
The H3CR-A8-AC100-240/DC100-125 is a 8-pin solid-state Multifunctional Timer. A wide range of applications through six operating modes. Enables easy sequence checks through instantaneous outputs for a zero set value at any time range.
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- Easy sequence checking with instantaneous outputs for a zero set value
- Standards: UL, CSA, NK, LR, EN 61812-1, and CE Marking
- 8 Pin
- No voltage input (NPN)
- DPDT relay output
- 100 to 240 Vac, 100 to 125 Vdc
Applications
Clock & Timing
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
48mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3CR-A8-AC100-240/DC100-125
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
