Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8S AC24-48/DC12-48Copy
Newark Part No.31C6844
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $229.350 |
| 5+ | $224.400 |
| 10+ | $219.440 |
| 25+ | $215.050 |
| 50+ | $210.660 |
| 100+ | $206.270 |
Price for:Each
Minimum: 1
Multiple: 1
$229.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8S AC24-48/DC12-48Copy
Newark Part No.31C6844
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max300h
Timer OutputTransistor Output
Supply Voltage Max48V
Current Rating Nom100mA
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
Transistor Output
Current Rating Nom
100mA
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3CR-A8S AC24-48/DC12-48
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
