Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP AC24-48/DC12-48Copy
Newark Part No.34C9214
Product RangeH3CR-A Series
Your Part Number
843 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.500 |
| 5+ | $192.270 |
| 10+ | $181.680 |
| 25+ | $170.220 |
| 50+ | $161.400 |
| 100+ | $153.460 |
Price for:Each
Minimum: 1
Multiple: 1
$205.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-AP AC24-48/DC12-48Copy
Newark Part No.34C9214
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for H3CR-AP AC24-48/DC12-48
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
