Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CRA8AC100240DC100125OMICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6661
Product RangeH3CR-A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.320 |
| 5+ | $118.300 |
| 10+ | $111.140 |
| 25+ | $103.510 |
| 50+ | $98.420 |
| 100+ | $93.740 |
Price for:Each
Minimum: 1
Multiple: 1
$126.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CRA8AC100240DC100125OMICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6661
Product RangeH3CR-A
Technical Datasheet
Product RangeH3CR-A
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height44.8mm
Panel Cutout Width44.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3CR-A
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
44.8mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
44.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
