Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CRAPAC2448/DC12-48Copy
Newark Part No.35C0184
Product RangeH3CR-A Series
Your Part Number
843 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.260 |
| 5+ | $153.370 |
| 10+ | $144.480 |
| 25+ | $137.950 |
| 50+ | $133.200 |
| 100+ | $130.540 |
Price for:Each
Minimum: 1
Multiple: 1
$162.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CRAPAC2448/DC12-48Copy
Newark Part No.35C0184
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsMultifunction
No. of Timing Ranges-
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
-
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
48mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3CRAPAC2448/DC12-48
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
