Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M2 AC/DC24-240Copy
Newark Part No.41T0089
Product RangeH3DK-M Series
Your Part Number
469 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $191.430 |
| 5+ | $187.300 |
| 10+ | $183.170 |
| 25+ | $174.910 |
| 50+ | $166.660 |
| 100+ | $158.400 |
Price for:Each
Minimum: 1
Multiple: 1
$191.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M2 AC/DC24-240Copy
Newark Part No.41T0089
Product RangeH3DK-M Series
Technical Datasheet
Product RangeH3DK-M Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Product Overview
The H3DK-M2 AC/DC24-240 is a Multi-range Multi-mode Timer with screw terminations, the time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch. This H3DK-M1 series timer operates on eight modes A/B/B2/C/D/E/G/J. Sequence checks are easily performed by setting an instantaneous output to 0 and it has 8 time ranges from 0.1second to 1200hours.
- 9 Terminals
- IP30 Protection rating
- DIN track-mounting
- 100MΩ Insulation resistance (at 500VDC)
- DPDT control output
- Ambient operating humidity range from 25% to 85%
- IP30 protection (Terminal block IP20)
- Weight of 120g
Applications
Automation & Process Control, Clock & Timing, Industrial, Commercial
Technical Specifications
Product Range
H3DK-M Series
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
