Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-SL AC24-230/DC24-48Copy
Newark Part No.56J9128
Product RangeH3DS Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.820 |
| 5+ | $111.540 |
| 10+ | $109.260 |
| 25+ | $107.000 |
| 50+ | $104.720 |
| 100+ | $102.440 |
Price for:Each
Minimum: 1
Multiple: 1
$113.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-SL AC24-230/DC24-48Copy
Newark Part No.56J9128
Product RangeH3DS Series
Technical Datasheet
Product RangeH3DS Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max120h
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
H3DS Series
Time Min
0.1s
No. of Timing Ranges
-
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
120h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3DS-SL AC24-230/DC24-48
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
