Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-A1 AC/DC24-240Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4640
Product RangeH3DT-A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.770 |
| 5+ | $80.700 |
| 10+ | $75.340 |
| 25+ | $69.990 |
| 50+ | $66.060 |
| 100+ | $62.850 |
| 250+ | $57.850 |
Price for:Each
Minimum: 1
Multiple: 1
$86.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-A1 AC/DC24-240Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4640
Product RangeH3DT-A
Technical Datasheet
Product RangeH3DT-A
Timer FunctionsOn-Delay
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-A
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
1200h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
