Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-HDL AC200-240VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4648
Product RangeH3DT-H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.280 |
| 10+ | $137.770 |
| 25+ | $129.630 |
| 50+ | $125.550 |
| 100+ | $121.490 |
Price for:Each
Minimum: 1
Multiple: 1
$147.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-HDL AC200-240VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4648
Product RangeH3DT-H
Technical Datasheet
Product RangeH3DT-H
Timer FunctionsOff-Delay
Time Min1s
Time Max120s
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-H
Time Min
1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Off-Delay
Time Max
120s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
