Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-L2 AC/DC24-240Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4651
Product RangeH3DT-L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.570 |
| 5+ | $138.710 |
| 10+ | $130.820 |
| 25+ | $122.280 |
| 50+ | $115.700 |
| 100+ | $109.790 |
Price for:Each
Minimum: 1
Multiple: 1
$148.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-L2 AC/DC24-240Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4651
Product RangeH3DT-L
Technical Datasheet
Product RangeH3DT-L
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-L
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
Multifunction
Time Max
1200h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
