Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3FA-A-DC24Copy
Newark Part No.51B726
Product RangeH3FA Series
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.990 |
Price for:Each
Minimum: 1
Multiple: 1
$108.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3FA-A-DC24Copy
Newark Part No.51B726
Product RangeH3FA Series
Technical Datasheet
Relay MountingThrough Hole
Load Current3A
Operating Voltage Min-
Operating Voltage Max250V
Switching Mode-
Timer FunctionsOn-Delay
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max24V
Product RangeH3FA Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Through Hole
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
H3FA Series
Load Current
3A
Operating Voltage Max
250V
Timer Functions
On-Delay
Control Voltage AC Max
-
Control Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
