Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-4 AC200-230Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96Y5791
Product RangeH3YN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.260 |
Price for:Each
Minimum: 1
Multiple: 1
$132.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-4 AC200-230Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96Y5791
Product RangeH3YN
Technical Datasheet
Product RangeH3YN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
H3YN
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
