Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-41 AC100-120Copy
Newark Part No.16F3236
Product RangeH3YN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $158.570 |
| 5+ | $151.440 |
| 10+ | $144.320 |
| 25+ | $141.030 |
Price for:Each
Minimum: 1
Multiple: 1
$158.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-41 AC100-120Copy
Newark Part No.16F3236
Product RangeH3YN Series
Technical Datasheet
Product RangeH3YN Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1min
Time Max10h
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Product Overview
The H3YN series Miniature Timer with multiple time ranges and operating modes. The pin configuration is compatible with MY power relay. This series offers DPDT and 4PDT output, single and twin contacts. These are comes with ON-delay, interval, flicker OFF start or flicker ON start (selectable with DIP switch) operating modes. It sets the desired time according to time range selectable by DIP switch.
- Run/power indicator (green)
- Output indicator (orange)
- 0.1 seconds maximum (including halfway reset) Power-opening time
- 100MΩ minimum at 500VDC Insulation resistance
- IP40 Enclosure protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
H3YN Series
No. of Timing Ranges
4Ranges
Time Max
10h
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1min
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3YN-41 AC100-120
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
